Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
Manufacturer Part Number: nas163

1 - 10 of 18 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Series
Surface Mount
JESD-609 Code
Operating Temperature-Max
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
NAS16340FLF
TT Electronics Resistors
Check for Price Yes Active 634 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NAS163R4FLF
TT Electronics Resistors
Check for Price Yes Active 63.4 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NAS16340DLF
TT Electronics Resistors
Check for Price Yes Active 634 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NAS1-634RFI
TT Electronics Resistors
Check for Price Yes Active 634 Ω 1 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS e3 Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 500 µm 38.1 mm 3.2 mm 9.3 mm compliant
NAS1-63R4FI
TT Electronics Resistors
Check for Price Yes Active 63.4 Ω 1 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS e3 Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 500 µm 38.1 mm 3.2 mm 9.3 mm compliant EAR99 8533.21.00.80
NAS1-634RDI
TT Electronics Resistors
Check for Price Yes Active 634 Ω 0.5 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS e3 Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 500 µm 38.1 mm 3.2 mm 9.3 mm compliant EAR99 8533.21.00.80
NAS1-63R4DI
TT Electronics Resistors
Check for Price Yes Active 63.4 Ω 0.5 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS e3 Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) 500 µm 38.1 mm 3.2 mm 9.3 mm compliant EAR99 8533.21.00.80
NAS16340F
TT Electronics Resistors
Check for Price No Active 634 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED compliant EAR99 8533.21.00.80
NAS163R4D
TT Electronics Resistors
Check for Price No Active 63.4 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED compliant EAR99 8533.21.00.80
NAS16340D
TT Electronics Resistors
Check for Price No Active 634 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 500 µm 38.1 mm 3.2 mm 9.3 mm AXIAL LEADED compliant EAR99 8533.21.00.80

Add to list: