Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: rc0402fr074k99l

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
RC0402FR-074K99L
YAGEO Corporation
$0.0053 Yes Yes Active 4.99 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CHIP compliant Mainland China, Taiwan EAR99 8533.21.00.30 7.9

Add to list: