Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: rc0603jr070rl

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
RC0603JR-070RL
YAGEO Corporation
$0.0087 Yes Yes Active 100 mW 0603 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM RATED CURRENT: 1A 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP compliant Mainland China, Taiwan EAR99 8533.21.00.30 8.1

Add to list: