Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: rc70pc300rwi

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
RC70PC-300RWI
TT Electronics Resistors
Check for Price Yes Active 300 Ω 0.05 % 1.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 800 µm 30 mm 5.5 mm 15.5 mm AXIAL LEADED compliant
RC70PC-300RWI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 300 Ω 0.05 % 1.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 800 µm 30 mm 5.5 mm 15.5 mm Axial, compliant EAR99 8533.21.00.90

Add to list: