Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
Manufacturer Part Number: rk73b1jttd682j

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
RK73B1JTTD682J
KOA Speer Electronics Inc
Check for Price Yes Yes Active 6.8 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm SMT, 0603 compliant EAR99 8533.21.00.30 7.75
HRK73B1JTTD682J
KOA Speer Electronics Inc
Check for Price Yes Obsolete 6.8 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 200 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm CHIP compliant EAR99 8533.21.00.30

Add to list: