Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: rmc10k224fb

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
RMC10K224FB
Kamaya Inc
Check for Price Yes Active 220 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 BULK WRAPAROUND 350 µm 1 mm 500 µm CHIP compliant EAR99 8533.21.00.30

Add to list: