Parametric » Resistors » Fixed Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rp10

1 - 10 of 30,167 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Description
Reach Compliance Code
ECCN Code
HTS Code
RP10-1652-FB101W
RCD Components Inc
Check for Price Yes Yes Active 16.5 kΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-2004-FB101W
RCD Components Inc
Check for Price Yes Yes Active 2 MΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-9G1-JT201W
RCD Components Inc
Check for Price Yes Yes Active 9.1 GΩ 5 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-6043-FB201W
RCD Components Inc
Check for Price Yes Yes Active 604 kΩ 1 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-309-GB201W
RCD Components Inc
Check for Price Yes Yes Active 30 GΩ 2 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-1914-FT101W
RCD Components Inc
Check for Price Yes Yes Active 1.91 MΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE , compliant EAR99 8533.21.00.90
RP10-2615-FT201W
RCD Components Inc
Check for Price Yes Yes Active 26.1 MΩ 1 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-3162-FT201W
RCD Components Inc
Check for Price Yes Yes Active 31.6 kΩ 1 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-23G2-FB201W
RCD Components Inc
Check for Price Yes Yes Active 23.2 GΩ 1 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RP10-1502-FT101W
RCD Components Inc
Check for Price Yes Yes Active 15 kΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RP NON -INDUCTIVE, PRECISION 40 °C NO 45 kV e3 225 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90

Add to list: