Filter Your Search
11 - 20 of 6,420 results
|
MCLRP10FTWSR010
SPC Multicomp
|
$0.1286 | Yes | Active | 10 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10JTWSR068
SPC Multicomp
|
$0.1286 | Yes | Active | 68 mΩ | 5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 368.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10DTWTR015
SPC Multicomp
|
$0.1927 | Yes | Active | 15 mΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10DTWTR068
SPC Multicomp
|
$0.1927 | Yes | Active | 68 mΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 260.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10FTWTR075
SPC Multicomp
|
$0.1160 | Yes | Active | 75 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 273.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10FTWSR020
SPC Multicomp
|
$0.1286 | Yes | Active | 20 mΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 200 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10FTWTR010
SPC Multicomp
|
$0.1160 | Yes | Active | 10 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10FTWTR050
SPC Multicomp
|
$0.1160 | Yes | Active | 50 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 223.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10FTWTR030
SPC Multicomp
|
$0.1160 | Yes | Active | 30 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
MCLRP10DTWSR010
SPC Multicomp
|
$0.2084 | Yes | Active | 10 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.4 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.21.00.30 |