Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: sg73p1ettpd333j

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Package Style
Temperature Coefficient
Resistor Type
Technology Series
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Package Height
Package Length
Package Width
Reach Compliance Code
ECCN Code
SG73P1ETTPD333J
KOA Speer Electronics Inc
Check for Price Yes Active 33 kΩ 5 % 125 mW 0402 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM SG73 50 V e3 AEC-Q200 155 °C -55 °C Chip 2 TR, 10 Inch MATTE TIN OVER NICKEL 350 µm 1 mm 500 µm compliant EAR99

Add to list: