Parametric » Resistors » Fixed Resistors

Filter Your Search
|
Manufacturer (9)
Mounting Feature (1)
Package Style (1)
Rated Power Dissipation (P) (1)
Resistance (1)
Resistor Type (1)
Technology (4)
Temperature Coefficient (6)
Tolerance (1)
-
-
-
-
-
-
-
Mounting Feature: THROUGH HOLE MOUNT Rated Power Dissipation (P): 0.25,0.33 Resistance: 0.15-0.15 Tolerance: 5.0

1 - 20 of 61 results sorted by Tolerance

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Mounting Feature Package Style Temperature Coefficient Resistor Type Technology Manufacturer Series Additional Feature Rated Temperature Series Surface Mount Working Voltage JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Package Shape Packing Method Terminal Finish Terminal Shape Lead Diameter Lead Length Package Diameter Package Length Package Description
Reach Compliance Code
ECCN Code
HTS Code
SPRX1/4CT521AR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MOR025JTBFR15
Hitano Enterprise Corp
Check for Price
Yes Yes Contact Manufacturer 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM MOR FLAME PROOF 70 °C NO 250 V 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
SPRX1/4CT52AR15J
KOA Speer Electronics Inc
Check for Price
Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO e2 200 °C -55 °C Tubular 2 AMMO PACK Tin/Copper (Sn/Cu) WIRE 450 µm 20 mm 1.7 mm 3.3 mm AXIAL LEADED compliant EAR99 8533.10.00.65
MOR025JTB-R15
Hitano Enterprise Corp
Check for Price
Yes Yes Contact Manufacturer 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM MOR FLAME PROOF 70 °C NO 250 V 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
AS1/4-R15JI
TT Electronics Welwyn Components
Check for Price
Yes Yes Obsolete 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO e3 275 °C Tubular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 500 µm 38.1 mm 2.4 mm 6.4 mm Axial, compliant EAR99 8533.21.00.80
SPRX1/4CUAR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MOR025JFFR15
Hitano Enterprise Corp
Check for Price
Yes Yes Contact Manufacturer 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM MOR FLAME PROOF 70 °C NO 250 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
SPRX1/4CT52AR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
SPRX1/4CLRR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MOR025JF-R15
Hitano Enterprise Corp
Check for Price
Yes Yes Contact Manufacturer 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM MOR FLAME PROOF 70 °C NO 250 V 200 °C -55 °C 2 TUBULAR PACKAGE WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MOR025JTR-R15
Hitano Enterprise Corp
Check for Price
Yes Yes Contact Manufacturer 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM MOR FLAME PROOF 70 °C NO 250 V 200 °C -55 °C 2 TUBULAR PACKAGE TR WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
SPRX1/4CL631AR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
RSU14JR150LNH
Futaba Electric Co Ltd
Check for Price
Yes Yes Contact Manufacturer 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM RSU FLAME PROOF 70 °C NO 250 V 235 °C 2 TUBULAR PACKAGE BULK WIRE AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
SPRX1/4CVTPAR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
AS1/4R150J
TT Electronics Resistors
Check for Price
No Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 500 µm 38.1 mm 2.4 mm 6.4 mm AXIAL LEADED compliant EAR99 8533.21.00.80
SPRX1/4CT26RR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
PR1/4-R15-JBQ
RCD Components Inc
Check for Price
No No Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PR PR NO 250 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 560 µm 25.4 mm 2.16 mm 6.1 mm AXIAL LEADED compliant EAR99 8533.21.00.80
SPRX1/4CT52RR15J
KOA Speer Electronics Inc
Check for Price
Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM FLAME PROOF 70 °C NO e2 200 °C -55 °C Tubular 2 TR Tin/Copper (Sn/Cu) WIRE 450 µm 20 mm 1.7 mm 3.3 mm AXIAL LEADED compliant EAR99 8533.10.00.65
SPRX1/4CGTRR150J
KOA Speer Electronics Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL FILM SPR FLAME PROOF 70 °C NO e2 200 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK; TR Tin/Copper (Sn/Cu) WIRE RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
PR1/4-R15-JTW
RCD Components Inc
Check for Price
Yes Yes Active 150 mΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PR PR NO 250 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 560 µm 2.16 mm 6.1 mm AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80

Add to list:
Create New List