Parametric results for: Fixed Resistors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 193,912,677 results

Selected entries:
Compare
M55342L02B576RMT0
Vishay Intertechnologies
Check for Price No Active 576 Ω 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B176UMT0
Vishay Intertechnologies
Check for Price No Active 176 kΩ 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342L02B9U76RT0
Vishay Intertechnologies
Check for Price No Active 9.76 kΩ 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B35R2RT0
Vishay Intertechnologies
Check for Price No Active 35.2 Ω 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B162RST0
Vishay Intertechnologies
Check for Price No Active 162 Ω 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B13U0ST1
Vishay Intertechnologies
Check for Price No Active 13 kΩ 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B57R6MTF
Vishay Intertechnologies
Check for Price No Active 57.6 Ω 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B93U1VTF
Vishay Intertechnologies
Check for Price No Active 93.1 kΩ 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B213UPTS
Vishay Intertechnologies
Check for Price No Active 213 kΩ 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342L02B590RCTS
Vishay Intertechnologies
Check for Price No Active 590 Ω 0.25 % 125 mW 0505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 40 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.397 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30