Filter Your Search
41 - 50 of 1,206 results
|
SMD2512191KFE
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 191 kΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2512(F) | SMD2512(F) | 200 V | 2 | Tape, Embossed | 550 µm | 6.4 mm | 3.2 mm | TZAI YUAN ENTERPRISE CO LTD | SMT, 2512 | unknown | EAR99 | |||||||||||||||||||
|
RC2010FR-07191KL
YAGEO Corporation
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
SCR64-1913FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 191 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR64 | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||||||
|
WCR0402-191KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 191 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
WR02X1913FAR
Walsin Technology Corporation
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
CQ02WGF1913T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | CQ | 50 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
F3S-1913-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | FS | 500 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.08 mm | 14.7 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
WR08Y1913F
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 191 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | WR08(F TOL) | 100 V | 125 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
HVCU2512T0191K1%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 191 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 2.5 kV | e3 | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2512 | compliant | EAR99 | ||||||||||||||||
|
SPJ3002191KOHMS1%50PPMTAPE
Riedon
|
Check for Price | Yes | Active | 191 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | SPJ3000 | RATED AC VOLTAGE (V): 150 | YES | 300 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/13 INCH | WRAPAROUND | RIEDON INC | CHIP, ROHS COMPLIANT | compliant |