Filter Your Search
41 - 50 of 4,868 results
|
PMR01TJ0561A50
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0417 | Yes | Active | 560 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 25 mm | 2.5 mm | 6.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
CRGP0805F560R
TE Connectivity
|
$0.0421 | Yes | Active | 560 Ω | 1 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | compliant | CHIP | TE Connectivity | |||||||||||
|
MCPAS0606J0561T5E
SPC Multicomp
|
$0.0426 | Yes | Active | 560 Ω | 5 % | 600 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | unknown | CHIP | ||||||||||||
|
ERJHP6F5600V
Panasonic Electronic Components
|
$0.0447 | Yes | Active | 560 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 105 °C | YES | 400 V | AEC-Q200, IEC60115-8 | 175 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | compliant | CHIP | Panasonic | |||||||||||||
|
MCMF006FF5600A50
SPC Multicomp
|
$0.0448 | Yes | Active | 560 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED | |||||||||||||
|
MOR01SJ0561A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0451 | Yes | Active | 560 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | AXIAL LEADED | |||||||||||||||
|
MCRE000034
SPC Multicomp
|
$0.0462 | Yes | Active | 560 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -450,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | ||||||||||||||||
|
PMR02SJ0561A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0484 | Yes | Yes | Active | 560 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 600 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN OVER NICKEL | WIRE | 750 µm | 25 mm | 4 mm | 11 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED, ROHS COMPLIANT | |||||||||
|
ERA3VEB5600V
Panasonic Electronic Components
|
$0.0485 | Yes | Active | 560 Ω | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 100 V | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | compliant | CHIP | Panasonic | ||||||||||||
|
ERJUP6F5600V
Panasonic Electronic Components
|
$0.0508 | Yes | Active | 560 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 400 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | compliant | CHIP | Panasonic |