Filter Your Search
21 - 30 of 260 results
|
HVCU2010T24M480.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
HVCG0805T14M480.5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e4 | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0805 | compliant | EAR99 | ||
|
HVCS2010T04M480.5%I
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 4.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e0 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | ||
|
HVCU2010T24M480.5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e3 | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
HVCG0805T24M480.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e4 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
HVCS0805T24M480.5%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e0 | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | ||
|
HVCG2010T24M480.5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1.7 kV | e4 | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | ONE SURFACE | STACKPOLE ELECTRONICS INC | , 2010 | compliant | EAR99 | ||
|
HVCG0805T14M480.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | e4 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Gold (Au) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
HVCU0805T24M480.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||
|
HVCU0805T24M480.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.48 MΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 750 V | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |