Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Series
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
4805-1R5FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 Ω | 1 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 4800 | ULTRA PRECISION | 70 °C | 4800(RADIAL) | NO | 500 V | e3 | 155 °C | -55 °C | Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | |||||
|
4805-1R5DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 Ω | 0.5 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 4800 | ULTRA PRECISION | 70 °C | 4800(RADIAL) | NO | 500 V | e3 | 155 °C | -55 °C | Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | |||||
|
4805-1R5DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 Ω | 0.5 % | 1.5 W | 8915 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 4800(RADIAL) | 500 V | 155 °C | -55 °C | Welded | 2 | Box | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
4805-1R5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1.5 Ω | 0.5 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 4800 | ULTRA PRECISION | 70 °C | 4800(RADIAL) | NO | 500 V | e3 | 155 °C | -55 °C | Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | WELWYN COMPONENTS LTD | Radial, 8915 | compliant | EAR99 | 8533.21.00.90 | ||
|
4805-1R5FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1.5 Ω | 1 % | 1.5 W | 8915 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 4800 | ULTRA PRECISION | 70 °C | 4800(RADIAL) | NO | 500 V | e3 | 155 °C | -55 °C | Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | WELWYN COMPONENTS LTD | Radial, 8915 | compliant | EAR99 | 8533.21.00.90 | ||
|
4805-1R5FPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 Ω | 1 % | 1.5 W | 8915 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 4800(RADIAL) | 500 V | 155 °C | -55 °C | Welded | 2 | Box | 600 µm | 30 mm | 17.8 mm | 13.2 mm | 22.6 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 |