Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Series
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
|
CRCW20101R50FKEFHP
Vishay Intertechnologies
|
$0.3440 | Yes | Yes | Active | 1.5 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 400V | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Blister, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CRCW08051R50FKEA
Vishay Intertechnologies
|
$0.0097 | Yes | Yes | Active | 1.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW06031R50FKEA
Vishay Intertechnologies
|
$0.3014 | Yes | Yes | Active | 1.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
AC03000001508JAC00
Vishay BCcomponents
|
$0.2635 | Yes | Transferred | 1.5 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | WIRE WOUND | AC03 | 40 °C | NO | e3 | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
RL1632R-1R50-F
Susumu Co Ltd
|
$0.2215 | Yes | Active | 1.5 Ω | 1 % | 500 mW | 1206 | SMT | 0,100 ppm/°C | FIXED RESISTOR | THIN FILM | RL(SHORTTERMINAL) | RL(SHORT TERMINAL) | e3 | 125 °C | -55 °C | Chip | 2 | MATTE TIN OVER NICKEL | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||||||
|
RCL12181R50FKEK
Vishay Intertechnologies
|
$0.4690 | Yes | Yes | Active | 1.5 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
SMW21R5JT
TE Connectivity
|
$0.2329 | Yes | Yes | Transferred | 1.5 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | SMW21R5JT | ||||||||||||||
|
35J1R5E
Ohmite Mfg Co
|
$1.8709 | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 35J | 30(AXIAL) | NO | 460 V | e1 | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 1.024 mm | 38.1 mm | 8.7 mm | 25.4 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
ERJB2BF1R5V
Panasonic Electronic Components
|
$0.2198 | Yes | Active | 1.5 Ω | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
PR03000201508JAC00
Vishay Intertechnologies
|
$0.1912 | Yes | Active | 1.5 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 750 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 780 µm | 5.2 mm | 16.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |