Parametric results for: CPF0402B16K5E1 under Fixed Resistors

Filter Your Search
|
Manufacturer Part Number: cpf0402b16k5e1

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Shape
Package Height
Package Length
Package Width
Physical Dimension
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
CPF0402B16K5E1
TE Connectivity
$0.2530 Yes Yes Active 16.5 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm CPF0402B16K5E1 TE CONNECTIVITY LTD SMT, 0402 compliant EAR99 8533.21.00.30