Parametric results for: CPF0402B180KE under Fixed Resistors

Filter Your Search

|
Manufacturer Part Number: cpf0402b180ke

1 - 2 of 2 results

Selected entries:
Compare
CPF0402B180KE
TE Connectivity
$0.2067 Yes Yes Active 180 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm CPF0402B180KE TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30
CPF0402B180KE1
TE Connectivity
$0.1314 Yes Active 180 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm CPF0402B180KE1 TE CONNECTIVITY LTD SMT, 0402 compliant EAR99 8533.21.00.30