Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Physical Dimension
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
CPF0402B332RE1
TE Connectivity
|
$0.2422 | Yes | Yes | Active | 332 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | CPF0402B332RE1 | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |