|
CPF0805A6K2E
TE Connectivity
|
Check for Price | Yes | Active | 6.2 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |