Parametric results for: CRCW12065K36FKTA under Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: crcw12065k36fkta
Select parts from the table below to compare.
Compare
Compare
CRCW12065K36FKTA
Vishay Dale
Check for Price Buy Active Unknown
CRCW12065K36FKTA
Vishay Draloric
Check for Price Buy No Transferred 5.36 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND Compliant CHIP, LEAD/HALOGEN FREE EAR99 8533.21.00.30
CRCW12065K36FKTA
Vishay Intertechnologies
Check for Price Buy No No Active 5.36 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 200 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm Not Compliant CHIP EAR99 8533.21.00.30