Parametric results for: CRCW251222K0JNEG under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: crcw251222k0jneg
Select parts from the table below to compare.
Compare
Compare
CRCW251222K0JNEGHP
Vishay Intertechnologies
$0.3125 Yes Yes Active 22 kΩ 5 % 1.5 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30
CRCW251222K0JNEGIF
Vishay Intertechnologies
Check for Price Yes Active 22 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30
CRCW251222K0JNEGHP
Vishay Dale
Check for Price Active Unknown
CRCW251222K0JNEG
Vishay Dale
Check for Price Active Unknown
CRCW251222K0JNEG
Vishay Intertechnologies
Check for Price Yes Yes Active 22 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Blister, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30