Parametric results for: CRT0805-BY-2004ELF under Fixed Resistors

Filter Your Search

|
-
-
-
-
-
-
-
Manufacturer Part Number: crt0805by2004elf,2004e

1 - 10 of 82 results

Selected entries:
Compare
CHV0805-FX-2004ELF
Bourns Inc
Check for Price Yes Active 2 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CHV1206-FX-2004ELF
Bourns Inc
Check for Price Yes Active 2 MΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 800 V e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0805-BY-2004ELF
Bourns Inc
Check for Price Yes Yes Active 2 MΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM CRT0805 70 °C CRT YES 100 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
MMC25F2004ETR
Ohmite Mfg Co
Check for Price Yes Yes Active 2 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MMC 70 °C MMC YES 800 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED Matte Tin (Sn) WRAPAROUND 550 µm 6.3 mm 3.2 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
MMC12K2004ETP
Ohmite Mfg Co
Check for Price Yes Yes Active 2 MΩ 10 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MMC 70 °C MMC YES 400 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) WRAPAROUND 550 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR2512-FW-2004ELF
Bourns Inc
Check for Price Yes Active 2 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.2 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30
MMC25G2004ETR
Ohmite Mfg Co
Check for Price Yes Yes Active 2 MΩ 2 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MMC 70 °C MMC YES 800 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED Matte Tin (Sn) WRAPAROUND 550 µm 6.3 mm 3.2 mm OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR0805-FW-2004EPF
Bourns Inc
Check for Price Yes Active 2 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0805-DY-2004ELF
Bourns Inc
Check for Price Yes Yes Active 2 MΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM CRT0805 70 °C CRT YES 100 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR1210AFW-2004EAS
Bourns Inc
Check for Price Yes Active 2 MΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 2.55 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30