Filter Your Search
1 - 1 of 1 results
|
MCWF12R4531BTL
SPC Multicomp
|
$0.2441 Buy | Yes | Active | 4.53 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro |