Parametric results for: MELFC0102-RE-4531BT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: melfc0102re
Select parts from the table below to compare.
Compare
Compare
MELFC0102-RE-4991FT
VENKEL LTD
Check for Price Yes Active 4.99 kΩ 1 % 125 mW 0904 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant