Compare | Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Series
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Packing Method
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
|
RMC04024K991%N
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 4.99 kΩ | 1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 50 V | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | 350 µm | 1 mm | 500 µm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | ||
|
RMC04024K991%
TY-OHM Electronic Works Co Ltd
|
Check for Price | No | Contact Manufacturer | 4.99 kΩ | 1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 50 V | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | 350 µm | 1 mm | 500 µm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 |