Parametric results for: RMNW10K1102FTH under Fixed Resistors

Filter Your Search

41 - 50 of 2,672,663 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
WSLP0603R0100FEA
Vishay Intertechnologies
$0.6408 Yes Active 10 mΩ 1 % 400 mW 0603 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 406 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL0805R0200FEA
Vishay Intertechnologies
$0.4437 Yes Active 20 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 50 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0150FEA
Vishay Intertechnologies
$0.3450 Yes Active 15 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 61.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R1000FEA18
Vishay Intertechnologies
$0.5173 Yes Active 100 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL0805R1000FEA
Vishay Intertechnologies
$0.3828 Yes Active 100 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 111.8 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25121L000FEA18
Vishay Intertechnologies
Check for Price Yes Active 1 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 275 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 44.7 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0250FEA
Vishay Intertechnologies
$0.3331 Yes Active 25 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 79.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R0300FEA
Vishay Intertechnologies
$0.7273 Yes Active 30 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MC0603SAF0000T5E
SPC Multicomp
$0.0024 Yes Active 1 % 100 mW 0603 SMT JUMPER METAL GLAZE/THICK FILM 50 V 125 °C -55 °C Chip 2 TR 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
WSR5R0100FEA
Vishay Intertechnologies
$0.2688 Yes Active 10 mΩ 1 % 5 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP AEC-Q200, ANTI-SULFUR 70 °C YES 223.6 mV e2 275 °C -65 °C All-Welded 2 TR, Embossed Plastic, 13 Inch Tin/Silver (Sn96Ag4) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay