Parametric results for: RN73F2AB2004B under Fixed Resistors

Filter Your Search

|
Manufacturer Part Number: rn73f2ab2004b

1 - 1 of 1 results

Selected entries:
Compare
RN73F2AB2004B
MERITEK Electronics Corporation
Check for Price Yes Active 2 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30