Parametric results for: RS-06K331JT under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rs06k331jt
Select parts from the table below to compare.
Compare
Compare
RS06K331JTG
Fenghua (HK) Electronics Ltd
Check for Price Buy Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Unknown EAR99 8533.21.00.30
RS06K331JT
Fenghua (HK) Electronics Ltd
Check for Price Buy Yes Active 330 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm Unknown EAR99 8533.21.00.30