Parametric results for: SF06U3302ATLQ under Fixed Resistors

Filter Your Search

|
Manufacturer Part Number: sf06u3302atlq

1 - 1 of 1 results

Selected entries:
Compare
SF06U3302ATLQ
Walsin Technology Corporation
Check for Price Yes Active 33 kΩ 0.05 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30