Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Series
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
|
SMDR0402BTC8451
Electronic Sensor + Resistor GmbH
|
Check for Price | Yes | Contact Manufacturer | 8.45 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | SMDR | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | ELECTRONIC SENSOR + RESISTOR GMBH | compliant | EAR99 | ||
|
SMDR0402BTC8451N
Electronic Sensor + Resistor GmbH
|
Check for Price | Yes | Contact Manufacturer | 8.45 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | SMDR | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 500 µm | ELECTRONIC SENSOR + RESISTOR GMBH | compliant |