Parametric results for: SMDT0805BBC2004N under Fixed Resistors

Filter Your Search

|
Manufacturer Part Number: smdt0805bbc2004n

1 - 1 of 1 results

Selected entries:
Compare
SMDT0805BBC2004N
Electronic Sensor + Resistor GmbH
Check for Price Yes Contact Manufacturer 2 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm ELECTRONIC SENSOR + RESISTOR GMBH CHIP compliant EAR99 8533.21.00.30