Parametric results for: TC0225B9762TCE under Fixed Resistors

Filter Your Search

|
-
Manufacturer Part Number: tc0225b9762tce

1 - 2 of 2 results

Selected entries:
Compare
TC0225B9762TCE
Uniohm Corp
Check for Price Yes Yes Contact Manufacturer 97.6 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TC02 HIGH PRECISION 70 °C YES 25 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND UNIROYAL ELECTRONICS INDUSTRY CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
TC0225B9762TCE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Obsolete 97.6 kΩ 0.1 % 62.5 mW 0402 SMT 25 ppm/°C FIXED RESISTOR THIN FILM TC 25 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 320 µm 1 mm 500 µm ROYAL ELECTRONIC FTY CO LTD compliant EAR99