Filter Your Search
1 - 10 of 101 results
|
MCWF08R6201BTL
SPC Multicomp
|
$0.1419 | Active | 6.2 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | MULTICOMP | ||||||||||||||||
![]() |
HRG3216P-6201-B-T1
Susumu Co Ltd
|
$0.5104 | Yes | Yes | Active | 6.2 kΩ | 0.1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
WF25H6201BT
Walsin Technology Corporation
|
Check for Price | No | No | Active | 6.2 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF25H | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 250 | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | Wirewound resistors | [object Object],[object Object],[object Object],[object Object] | ||||||||||||||
|
RNC55H6201BSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 6.2 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
WF25H6201BTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WF25H | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 250 | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Wirewound resistors | [object Object],[object Object],[object Object],[object Object] | ||||||||||||||
|
P-0402E6201BBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 6.2 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.07 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
PHT0402E6201BGPD
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6.2 kΩ | 0.1 % | 18.9 mW | 0402 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 215 °C | YES | 50 V | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, PAPER | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Thermal management systems | [object Object],[object Object] | |||||||||||
|
CR0603Q6201B
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | PRECISION CHIP | 85 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Coin cell batteries,Backup batteries | [object Object],[object Object],[object ... more | |||||||||||||||
|
MELFM0207-VE-6201BT
VENKEL LTD
|
Check for Price | Active | 6.2 kΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | VENKEL LTD | MELF | unknown | ||||||||||||||||||
|
700856201B+/-30PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | WIRE WOUND | e0 | 2 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 |