Parametric results for: WINT0805LF031890B under Fixed Resistors

Filter Your Search

|
Manufacturer Part Number: wint0805lf031890b

1 - 2 of 2 results

Selected entries:
Compare
WINT0805LF031890B
TT Electronics Resistors
Check for Price Yes Active 189 Ω 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE :100V 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 450 µm 2.02 mm 1.28 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
WINT0805LF031890B3
TT Electronics Resistors
Check for Price Yes Active 189 Ω 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE :100V 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 450 µm 2.02 mm 1.28 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30