Parametric results for: wcr1206-33kfi under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: wcr120633kfi
Select parts from the table below to compare.
Compare
Compare
WCR1206-3.3KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 3.3 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND WELWYN COMPONENTS LTD , 1206 compliant EAR99
WCR1206-33KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 33 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
WCR1206-3.3KFI
TT Electronics Resistors
Check for Price Yes Active 3.3 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND TT ELECTRONICS PLC , 1206 compliant