Parametric » Resistors » Metal Film Resistors

Filter Your Search
|
Manufacturer (38)
Mounting Feature (3)
Package Style (4)
Rated Power Dissipation (P) (33)
-
Resistance (50)
-
Resistor Type (1)
Size Code (37)
Technology (4)
Temperature Coefficient (42)
Tolerance (12)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 2,924,978 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Mounting Feature Package Style Temperature Coefficient Resistor Type Technology Additional Feature Rated Temperature Surface Mount Working Voltage JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Packing Method Terminal Finish Terminal Shape Lead Diameter Lead Length Package Diameter Package Length Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
RNC55H1002FSRE6
Vishay Dale
$0.5914
No No Active 10 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H1003FSRE6
Vishay Dale
$0.5914
No No Active 100 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H1001BSRE6
Vishay Dale
$1.1292
No No Active 1 kΩ 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H1211FSRE6
Vishay Dale
$0.5914
No No Active 1.21 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99
RNC55H7501FSRE6
Vishay Dale
$0.5914
No No Active 7.5 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC60H1004FSRE6
Vishay Dale
$1.7622
No No Active 1 MΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55J1002BSRE6
Vishay Dale
$1.3367
No No Active 10 kΩ 0.1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR07C1001FSB14
Vishay Dale
$1.3495
No No Active 1 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H8251FSRE6
Vishay Dale
$0.5914
No No Active 8.25 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55J1003BSRE6
Vishay Dale
$1.3367
No No Active 100 kΩ 0.1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H5111FSRE6
Vishay Dale
$0.5914
No No Active 5.11 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR07C1002GSB14
Vishay Dale
$1.3282
No No Active 10 kΩ 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC60H1503FSRE6
Vishay Dale
$0.7378
No No Active 150 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC60H2003FSRE6
Vishay Dale
$0.7378
No No Active 200 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR05C5110FSR36
Vishay Dale
Check for Price
No No Active 511 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn63Pb37) WIRE 410 µm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H1501FSRE6
Vishay Dale
$0.5914
No No Active 1.5 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55H2003FSRE6
Vishay Dale
$0.5914
No No Active 200 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR05C1000FSB14
Vishay Dale
$2.1167
No No Active 100 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR07C1001FSRE6
Vishay Dale
Check for Price
No No Active 1 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR05C1002FSB14
Vishay Dale
$2.1167
No No Active 10 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90

Add to list:
Create New List