Parametric » Resistors » Metal Film Resistors

Filter Your Search
|
Manufacturer Part Number: mmf25sfre1k

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Rated Temperature
Series
Surface Mount
Working Voltage
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Shape
Package Diameter
Package Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
MMF25SFRE1K
YAGEO Corporation
$0.0660 Yes Active 1 kΩ 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM MMF 70 °C MMF YES 200 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, PAPER WRAPAROUND 1.4 mm 3.5 mm MELF, 1406 compliant EAR99 8533.21.00.30

Add to list: