Parametric » Resistors » Metal Film Resistors

Filter Your Search
|
Manufacturer (1)
Mounting Feature (1)
Package Style (1)
Rated Power Dissipation (P) (1)
Resistance (1)
Resistor Type (1)
Technology (1)
Temperature Coefficient (1)
Manufacturer Part Number: rn55d1052fb14

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Rated Power Dissipation (P) Mounting Feature Package Style Temperature Coefficient Resistor Type Technology Additional Feature Rated Temperature Surface Mount Working Voltage JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Packing Method Terminal Finish Terminal Shape Lead Diameter Lead Length Package Diameter Package Length Package Description
Reach Compliance Code
ECCN Code
HTS Code
RN55D1052FB14
Vishay Dale
$1.0747
No No Active 10.5 kΩ 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 200 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm Axial, compliant EAR99 8533.21.00.90

Add to list: