Parametric » Resistors » Metal Foil Resistors

Filter Your Search
|
Manufacturer (5)
Mounting Feature (3)
Package Style (4)
Rated Power Dissipation (P) (33)
-
Resistance (50)
-
Resistor Type (1)
Size Code (23)
Technology (1)
Temperature Coefficient (29)
Tolerance (12)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 249,671 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Size Code Mounting Feature Package Style Temperature Coefficient Resistor Type Technology Manufacturer Series Additional Feature Rated Temperature Series Surface Mount Working Voltage JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Package Shape Packing Method Terminal Finish Terminal Shape Lead Diameter Lead Length Lead Spacing Package Height Package Length Package Width Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Y078510K0000T9L
Vishay Foil Resistors
$12.0488
Yes Yes Active 10 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL HIGH PRECISION, NON-INDUCTIVE 125 °C NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 5.08 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 compliant EAR99
Y0007100K000T9L
Vishay Foil Resistors
$25.6163
Yes Yes Active 100 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 3.81 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y16251K00000T9R
Vishay Foil Resistors
$10.8909
Yes Yes Active 1 kΩ 0.01 % 300 mW 1206 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 87 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper - with Nickel barrier WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC SMT, 1206 compliant EAR99 8533.21.00.30
Y163110K0000T9R
Vishay Foil Resistors
$9.9881
Yes Yes Active 10 kΩ 0.01 % 300 mW 1506 SURFACE MOUNT SMT .2 ppm/°C FIXED RESISTOR METAL FOIL VFCP ULTRA HIGH PRECISION, NON-INDUCTIVE 70 °C YES 95 V e2 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier ONE SURFACE 640 µm 3.81 mm 1.57 mm VISHAY PRECISION GROUP INC SMT, 1506 unknown EAR99 8533.21.00.30
Y162510K0000T9R
Vishay Foil Resistors
$14.5292
Yes Yes Active 10 kΩ 0.01 % 300 mW 1206 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 87 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper - with Nickel barrier WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC SMT, 1206 compliant EAR99 8533.21.00.30
Y000710K0000T9L
Vishay Foil Resistors
$16.1905
Yes Yes Active 10 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 3.81 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y0007100R000T9L
Vishay Foil Resistors
$16.3027
Yes Yes Active 100 Ω 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 3.81 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y07851K00000T9L
Vishay Foil Resistors
$11.9043
Yes Yes Active 1 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 5.08 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 compliant EAR99 8533.21.00.90
Y0007120R000T9L
Vishay Foil Resistors
$11.9043
Yes Yes Active 120 Ω 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 3.81 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y0785120R000T9L
Vishay Foil Resistors
$16.1046
Yes Yes Active 120 Ω 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 5.08 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 compliant EAR99 8533.21.00.90
Y000710R0000A9L
Vishay Foil Resistors
$15.5031
Yes Yes Active 10 Ω 0.05 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 3.81 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y0785100K000T9L
Vishay Foil Resistors
$23.3598
Yes Yes Active 100 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 5.08 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y00071K00000T9L
Vishay Foil Resistors
$16.4251
Yes Yes Active 1 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 3.81 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 unknown EAR99 8533.21.00.90
Y0785100R000T9L
Vishay Foil Resistors
$12.0488
Yes Yes Active 100 Ω 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL HIGH PRECISION, NON-INDUCTIVE 125 °C NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 5.08 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 compliant EAR99 8533.21.00.90
Y078520K0000T9L
Vishay Foil Resistors
$14.8105
Yes Yes Active 20 kΩ 0.01 % 300 mW 3011 THROUGH HOLE MOUNT Radial 2 ppm/°C FIXED RESISTOR METAL FOIL S HIGH PRECISION, NON-INDUCTIVE 125 °C S NO 300 V e3 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 644 µm 25.4 mm 5.08 mm 8.28 mm 7.62 mm 2.67 mm VISHAY PRECISION GROUP INC Radial, 3011 compliant EAR99 8533.21.00.90
Y162410K0000T9R
Vishay Foil Resistors
Check for Price
Yes Active 10 kΩ 0.01 % 200 mW 0805 SURFACE MOUNT SMT .2 ppm/°C FIXED RESISTOR METAL FOIL NON-INDUCTIVE, ULTRA HIGH PRECISION 70 °C YES 49 V 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper - with Nickel barrier WRAPAROUND 640 µm 2.03 mm 1.27 mm VISHAY PRECISION GROUP INC SMT, 0805 compliant EAR99 8533.21.00.30
Y162750K0000T9R
Vishay Foil Resistors
$13.6310
Active 50 kΩ 0.01 % 500 mW 2010 SURFACE MOUNT .2 ppm/°C FIXED RESISTOR METAL FOIL NON-INDUCTIVE, ULTRA HIGH PRECISION 70 °C YES 187 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND VISHAY PRECISION GROUP INC , 2010 unknown EAR99 8533.21.00.30
Y16362K00000T9W
Vishay Foil Resistors
$11.6170
Yes Yes Active 2 kΩ 0.01 % 100 mW 0603 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 20 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Silver/Copper - with Nickel barrier WRAPAROUND 640 µm 1.6 mm 810 µm VISHAY PRECISION GROUP INC SMT, 0603 compliant EAR99 8533.21.00.30
Y16311K00000T9R
Vishay Foil Resistors
$10.9324
Yes Yes Active 1 kΩ 0.01 % 300 mW 1506 SURFACE MOUNT SMT .2 ppm/°C FIXED RESISTOR METAL FOIL VFCP ULTRA HIGH PRECISION, NON-INDUCTIVE 70 °C YES 95 V e2 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier ONE SURFACE 640 µm 3.81 mm 1.57 mm VISHAY PRECISION GROUP INC SMT, 1506 unknown EAR99 8533.21.00.30
Y16241K00000T9R
Vishay Foil Resistors
$14.0483
Yes Yes Active 1 kΩ 0.01 % 200 mW 0805 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 40 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper - with Nickel barrier WRAPAROUND 640 µm 2.03 mm 1.27 mm VISHAY PRECISION GROUP INC SMT, 0805 compliant EAR99 8533.21.00

Add to list:
Create New List