Parametric results for: Metal Foil Resistors

Filter Your Search

31 - 40 of 696,269 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
PE2010FKE070R1L
YAGEO Corporation
$0.2519 Yes Active 100 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 223.6 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 640 µm 5.08 mm 2.54 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RCS-0C
TE Connectivity
$0.2035 Yes Active 1206 SURFACE MOUNT SMT JUMPER METAL FOIL RATED CURRENT: 2A YES 125 °C -55 °C Chip 2 TR ONE SURFACE 1.25 mm 3.2 mm 1.6 mm 3.2mm x 1.6mm x 1.25mm TE CONNECTIVITY LTD compliant TE Connectivity
PE2512FKE7W0R008L
YAGEO Corporation
$0.3072 Yes Yes Active 8 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 126.5 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 640 µm 6.35 mm 3.18 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
PE2512FKM7W0R02L
YAGEO Corporation
$0.1304 Yes Yes Active 20 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 640 µm 6.35 mm 3.18 mm YAGEO CORP SMT, 2512 compliant EAR99 8533.21.00.30
PE1206FRF070R005L
YAGEO Corporation
$0.1350 Yes Yes Active 5 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 35.4 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 640 µm 3.2 mm 1.6 mm YAGEO CORP compliant EAR99 8533.21.00.30
WFC1206R0100FE66
Vishay Intertechnologies
$0.3273 Yes Active 10 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL ANTI-SULFUR YES 100 mV 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH WRAPAROUND 800 µm 3.1 mm 1.55 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
WFC1206R0330FE66
Vishay Intertechnologies
$0.2368 Yes Active 33 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL ANTI-SULFUR YES 181.7 mV 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH WRAPAROUND 800 µm 3.1 mm 1.55 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
TLR2B10DR002FTDG
TE Connectivity
$0.4739 Yes Active 2 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 1.4142 V 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 600 µm 3.2 mm 1.6 mm 3.2mm x 1.6mm x .6mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
WFCP06121L000FE66
Vishay Intertechnologies
$0.2326 Yes Active 1 mΩ 1 % 2 W 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL ANTI-SULFUR 100 °C YES 44.7 mV 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH WRAPAROUND 750 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
WFCP06122L000FE66
Vishay Intertechnologies
$0.2326 Yes Active 2 mΩ 1 % 2 W 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL ANTI-SULFUR 100 °C YES 63.2 mV 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH WRAPAROUND 750 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay