Parametric » Resistors » Metal Strip Resistor

Filter Your Search
|
Manufacturer (5)
Mounting Feature (3)
Package Style (3)
Rated Power Dissipation (P) (15)
-
Resistance (50)
-
Resistor Type (1)
Size Code (19)
Technology (1)
Temperature Coefficient (43)
Tolerance (8)
-
-
-
-
-
-
-
-
-
-

1 - 20 of 91,518 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Size Code Mounting Feature Package Style Temperature Coefficient Resistor Type Technology Additional Feature Rated Temperature Surface Mount Working Voltage JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Package Shape Packing Method Terminal Finish Terminal Shape Package Height Package Length Package Width Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
WSL2010R0100FEA
Vishay Dale
$0.5448
Yes Yes Active 10 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
WSL0603R1000FEA
Vishay Dale
$0.3708
Yes Yes Active 100 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
WSL0805R0100FEA
Vishay Dale
$0.4496
Yes Yes Active 10 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 35.4 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30
WSL2816R0100FEH
Vishay Dale
$0.7126
Yes Yes Active 10 mΩ 1 % 2 W 2816 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 7.1 mm 4.2 mm VISHAY INTERTECHNOLOGY INC SMT, 2816 unknown EAR99 8533.21.00.30
WSL0603R0100FEA
Vishay Dale
$0.4496
Yes Active 10 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 31.6 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30
WSL0805R0200FEA
Vishay Dale
$0.4496
Yes Yes Active 20 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 50 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30
WSL2512R0400FEA
Vishay Dale
$0.7409
Yes Yes Active 40 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 200 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30
WSL2010R2000FEA
Vishay Dale
$0.4720
Yes Yes Active 200 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
WSL0603R0200FEA
Vishay Dale
$0.4496
Yes Yes Active 20 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 44.7 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
WSL2010R0300FEA
Vishay Dale
$0.5448
Yes Yes Active 30 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
WSL2816R0500FEH
Vishay Dale
$0.7126
Yes Yes Active 50 mΩ 1 % 2 W 2816 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 7.1 mm 4.2 mm VISHAY INTERTECHNOLOGY INC SMT, 2816 unknown EAR99 8533.21.00.30
WSL2010R4000FEA
Vishay Dale
$0.4720
Yes Yes Active 400 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 447.2 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
WSL0603R0300FEA
Vishay Dale
$0.4496
Yes Yes Active 30 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 54.8 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
WSL20104L000FEA
Vishay Dale
$0.8281
Yes Yes Active 4 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 44.7 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
WSL2512R0500FEA
Vishay Dale
$0.7409
Yes Yes Active 50 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 223.6 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30
WSL1206R1000FEA
Vishay Dale
$0.4046
Yes Yes Active 100 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR, AEC-Q200 70 °C YES 158.1 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
WSL2816R0150FEH
Vishay Dale
$0.7126
Yes Yes Active 15 mΩ 1 % 2 W 2816 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 7.1 mm 4.2 mm VISHAY INTERTECHNOLOGY INC SMT, 2816 unknown EAR99 8533.21.00.30
WSL0805R0150FEA
Vishay Dale
$0.4496
Yes Yes Active 15 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 43.3 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 330 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30
WSL2010R2500FEA
Vishay Dale
$0.4720
Yes Yes Active 250 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 353.6 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
WSL25124L000FEA
Vishay Dale
$1.0622
Yes Yes Active 4 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV e3 AEC-Q200 170 °C -65 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30

Add to list:
Create New List