Filter Your Search
31 - 40 of 50,329 results
|
CRF1206-FZ-R005ELF
Bourns Inc
|
$0.2577 | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.65 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
WSL20104L000FEA
Vishay Dale
|
$0.8281 | Yes | Yes | Active | 4 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | Vishay | EAR99 | 8533.21.00.30 | |||
|
TLRP3A30DR068FTE
TE Connectivity
|
$0.2787 | Yes | Active | 68 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 451.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .7mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||
|
WSL25122L000FEA
Vishay Dale
|
$1.0622 | Yes | Yes | Active | 2 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | Vishay | EAR99 | 8533.21.00.30 | |||
|
WSL25123L000FEA18
Vishay Dale
|
$1.3789 | Yes | Yes | Active | 3 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 77.5 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | Vishay | EAR99 | 8533.21.00.30 | |||||
|
WSL2010R2000FEA
Vishay Dale
|
$0.4720 | Yes | Yes | Active | 200 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 316.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | Vishay | EAR99 | 8533.21.00.30 | |||
|
WSR5R0500FEA
Vishay Dale
|
$1.7181 | Yes | Yes | Active | 50 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 500 mV | e2 | 275 °C | -65 °C | All-Welded | 2 | TR, Embossed Plastic, 13 Inch | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | Vishay | EAR99 | 8533.21.00.30 | |||||
|
WSL12066L000FEA
Vishay Dale
|
$0.6319 | Yes | Yes | Active | 6 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 38.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | Vishay | EAR99 | 8533.21.00.30 | |||
|
WSL1206R0800FEA
Vishay Dale
|
$0.4296 | Yes | Yes | Active | 80 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | Vishay | EAR99 | 8533.21.00.30 | |||
|
WSL25124L000FEA
Vishay Dale
|
$1.0622 | Yes | Yes | Active | 4 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 63.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | Vishay | EAR99 | 8533.21.00.30 |