Parametric results for: RG1005P-153-B-T5 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rg1005p153bt5
Select parts from the table below to compare.
Compare
Compare
RG1005P-153-B-T5
Susumu Co Ltd
$0.1353 Yes Yes Active 15 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP Compliant EAR99 8533.21.00.30 Susumu