Parametric results for: RG1608P-4531-B-T5 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg1608p4531bt5
Select parts from the table below to compare.
Compare
Compare
RG1608P-4531-B-T5
Susumu Co Ltd
Check for Price Yes Yes Active 4.53 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30