Filter Your Search
1 - 10 of 22,078,497 results
|
MCMF0W4FF4640A50
SPC Multicomp
|
$0.0024 Buy | Yes | Active | 464 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||||
|
MCMF0W4FF220JA50
SPC Multicomp
|
$0.0034 Buy | Yes | Active | 22 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||||
|
MCMF0W4FF3013A50
SPC Multicomp
|
$0.0034 Buy | Yes | Active | 301 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||||
|
MCFRFTDU1000
SPC Multicomp
|
$0.0035 Buy | Yes | Active | 100 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | Multicomp Pro | |||||||||||||
|
SFR2500003921FR500
Vishay Intertechnologies
|
$0.0044 Buy | Yes | Active | 3.92 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||||||||
|
LR0204F22K
TE Connectivity
|
$0.0044 Buy | Yes | Yes | Transferred | 22 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.90 | |||||||||||
|
LR0204F62K
TE Connectivity
|
$0.0044 Buy | Yes | Yes | Transferred | 62 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.90 | ||||||||||||
|
RR0816P-154-D
Susumu Co Ltd
|
$0.0044 Buy | Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||||
|
MCMF006FF4702A50
SPC Multicomp
|
$0.0044 Buy | Yes | Active | 47 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | EAR99 | 8533.21.00.90 | |||||||||||
|
SFR16S0001208JA500
Vishay Intertechnologies
|
$0.0044 Buy | Yes | Obsolete | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE : 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |