Filter Your Search
1 - 3 of 3 results
|
RNR60E4531BPM761
Vishay Dale
|
Check for Price Buy | Active | unknown | ||||||||||||||||||||||||||||||||
|
RNR60E4531BPM761
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 4.53 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||
|
RNR60E4531BPM761
Vishay Angstrohm
|
Check for Price Buy | No | No | Active | 4.53 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | unknown | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.90 |