Parametric results for: CRCW08051K00FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: crcw08051k00fkea
Select parts from the table below to compare.
Compare
Compare
CRCW08051K00FKEAC
Vishay Intertechnologies
$0.0067 Yes Active 1 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW08051K00FKEA
Vishay Intertechnologies
$0.0182 Yes Yes Active 1 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW08051K00FKEAHP
Vishay Intertechnologies
$0.0360 Yes Yes Active 1 kΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW08051K00FKEAHP
Vishay Dale
Check for Price Active unknown
CRCW08051K00FKEA
Vishay Dale
Check for Price Yes Active unknown
CRCW08051K00FKEAC
Vishay Dale
Check for Price Active unknown