Filter Your Search
1 - 1 of 1 results
|
MCR006YLPJ471
ROHM Semiconductor
|
Check for Price Buy | Yes | Active | 470 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | AEC-Q200; IATF 16949 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |