Parametric results for: MCR01MRTJ563 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr01mrtj563
Select parts from the table below to compare.
Compare
Compare
MCR01MRTJ563
ROHM Semiconductor
Check for Price Buy Yes Not Recommended 56 kΩ 5 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm ROHM CO LTD CHIP compliant